The IDT7204L12JG is a 36Kb 9-bit SRAM with a maximum access time of 12ns and a supply voltage range of 4.5V to 5.5V. It is packaged in a PLCC package with dimensions of 13.97mm in length, 11.43mm in width, and 2.79mm in height. The device is designed for surface mount applications and is RoHS compliant. It operates within a temperature range of 0°C to 70°C.
IDT IDT7204L12JG technical specifications.
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Height | 2.79mm |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| RoHS Compliant | Yes |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7204L12JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.