The IDT 7200 series is a high-speed logic family with access times as low as 12ns. This device is packaged in a surface mount LCC package and is suitable for operation over the 0-70°C temperature range. The RoHS compliant device is available in tape and reel packaging with a quantity of 750 units per reel.
IDT IDT7204L12JG8 technical specifications.
| Access Time | 12ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.