The IDT7204L15JI8 is a surface mount IC with a 15ns access time, packaged in a LCC case. It operates over a temperature range of -40°C to 85°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |