
The IDT7204L15SO is a unidirectional buffer with an access time of 15ns. It is available in a surface mount SOIC package and operates between 0°C and 70°C. The device has a maximum supply current of 120mA and is packaged in a rail/Tube configuration with 26 units per package. The IDT7204L15SO does not support FWFT or programmable flags, but does offer retransmit capability.
IDT IDT7204L15SO technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
