IDT IDT7204L15SOGI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | SOIC |
| Data Bus Width | 9b |
| Height | 2.62mm |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Memory Size | 36Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Width | 8.4mm |
| RoHS | Compliant |
No datasheet is available for this part.