The IDT7204L15SOGI8 is a surface mount IC with a 15ns access time, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
IDT IDT7204L15SOGI8 technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.