The IDT 7200 Series 20ns unidirectional buffer operates over a temperature range of -55°C to 125°C. It is available in a CLCC-8 package, suitable for surface mount applications. The device has a maximum supply current of 150mA. It does not support FWFT or programmable flags. The buffer is capable of retransmitting data and is not RoHS compliant.
IDT IDT7204L20LB technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CLCC |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.