
The IDT 7200 Series 20ns DIP Through Hole Logic IC operates between 0°C and 70°C. It is packaged in a DIP package with 13 units per package, available in rail or tube packaging. This device is not RoHS compliant.
IDT IDT7204L20P technical specifications.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
