
IDT's 7200 series logic IC is available in a DIP package, suitable for through hole mounting. The device operates over a temperature range of 0 to 70°C. Access time is 20ns. The IC is packaged in quantities of 14 and offered in a rail or tube packaging configuration. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |