The IDT7204L25JG is a 36Kb dual-port SRAM with an access time of 25ns. It features a 4KX9 organization and is designed to operate at a supply voltage of 5V. The device is packaged in a PLCC and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT7204L25JG has a nominal supply current of 120mA and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | PLCC |
| Density | 36Kb |
| Direction | Unidirectional |
| Element Configuration | Dual |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Operating Supply Voltage | 5V |
| Organization | 4KX9 |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |