The IDT 7200 Series 30ns unidirectional logic buffer is available in a CDIP-13 package, suitable for through-hole mounting. Operating temperature range is -55°C to 125°C. Maximum supply current is 150mA. This device does not support programmable flags or retransmit capability, and is not RoHS compliant.
IDT IDT7204L30DB technical specifications.
| Access Time | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 150mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.