IDT's 7200 series logic gate is a unidirectional device with an access time of 30ns. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 150mA. The device is packaged in a CLCC package and is available in quantities of 750. It is not RoHS compliant and is not available with programmable flags support or retransmit capability.
IDT IDT7204L30LB8 technical specifications.
| Access Time | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | CLCC |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.