FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |