IDT IDT7204L35JG technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Data Bus Width | 9b |
| Frequency | 22.2MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7204L35JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
