IDT's 7200 series IC features a 50ns access time and is packaged in a surface mount LCC package. Operating temperature range is 0 to 70°C. The IC is available in a 32-pack rail or tube packaging. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 50ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |