
The IDT 7200 series logic gate is a 50ns access time device packaged in a DIP package for through hole mounting. It operates over a temperature range of 0°C to 70°C. The device is available in quantities of 13 per package, which is packaged in a rail or tube format. The IDT 7200 series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 50ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |