IDT's 7200 series IC features a 12ns access time and is packaged in a LCC surface mount package. Operating temperature range is 0°C to 70°C. The IC is RoHS compliant and available in quantities of 750 per reel.
IDT IDT7205L12JG8 technical specifications.
| Access Time | 12ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.