
The IDT7205L12PDG is a 72Kb 9-bit bidirectional bus memory device with an access time of 12ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PDIP package and is mounted through a hole. It is compliant with RoHS regulations.
IDT IDT7205L12PDG technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PDIP |
| Data Bus Width | 9b |
| Height | 3.8mm |
| Length | 36.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 8000 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7205L12PDG to view detailed technical specifications.
No datasheet is available for this part.
