The IDT7205L20DB is a unidirectional bus buffer with an access time of 20ns. It is available in a CDIP package and is mounted through a hole. The device operates between -55°C and 125°C and has a maximum supply current of 150mA. The IDT7205L20DB is not RoHS compliant and is packaged in a rail or tube with 13 units per package.
IDT IDT7205L20DB technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 150mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.