
The IDT7205L20JG is a 72Kb bidirectional FIFO with an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a LCC package and is compliant with RoHS regulations.
IDT IDT7205L20JG technical specifications.
| Access Time | 20ns |
| Package/Case | LCC |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| Frequency | 33.3MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7205L20JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.