
The IDT 7200 series IC is available in a DIP package with a through hole mount. It operates within a temperature range of 0°C to 70°C. The package quantity is 13 units per package, and it is packaged in a rail or tube format. The device is not RoHS compliant.
IDT IDT7205L20P technical specifications.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.