The IDT 7200 Series IC features a 20ns access time and is packaged in a DIP package for through hole mounting. Operating temperature range is 0°C to 70°C. The device is available in a package quantity of 14 and is packaged in a rail or tube format. The IDT 7200 Series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |