IDT7205L25JG is a dual 72Kb SRAM with an access time of 25ns. It operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply current of 120mA at 5V. The device is mounted using surface mount technology and is packaged in a PLCC. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | PLCC |
| Density | 72Kb |
| Direction | Unidirectional |
| Element Configuration | Dual |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |