The IDT 7200 series IC features a 25ns access time and is packaged in a LCC surface mount package. Operating temperature range is from -40°C to 85°C. This product is available in quantities of 750 and is packaged on tape and reel. Note that this product is not RoHS compliant.
IDT IDT7205L25JI8 technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.