
The IDT 7200 Series IC features a 25ns access time and is packaged in a DIP package for through hole mounting. Operating temperature range is from 0°C to 70°C. This device is available in quantities of 13 per package, which is packaged in a rail or tube format. Note that this product is not RoHS compliant.
IDT IDT7205L25P technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
