
The IDT 7200 series is a family of logic devices with 35ns access time. The IDT7205L35TP is packaged in a DIP package and is mounted through a hole. It operates over a temperature range of 0°C to 70°C. The device is available in a package quantity of 14 and is packaged in a rail or tube. The IDT7205L35TP is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT IDT7205L35TP technical specifications.
| Access Time | 35ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |