
The IDT7205L50TP is a 50ns access time integrated circuit packaged in a DIP through hole configuration. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 14 and is packaged in a rail/Tube format. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 50ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |