
The IDT7206L20P is a 20ns access time IC available in a DIP package with through hole mount. It operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant and is packaged in a rail/tube format with 13 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
