The IDT7206L25J8 is a surface mount IC with a 25ns access time, packaged in a LCC case. It operates over a temperature range of 0°C to 70°C. This component is part of the 7200 series and is available in quantities of 750 per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |