
The IDT 7200 series is a family of logic devices with 25ns access time. They are available in a DIP package, which is mounted through a hole. The devices operate within a temperature range of 0°C to 70°C. The package quantity is 13 units per rail or tube. The IDT 7200 series is not RoHS compliant.
IDT IDT7206L25P technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7206L25P to view detailed technical specifications.
No datasheet is available for this part.
