The IDT7206L25PI is a logic IC with an access time of 25ns. It is packaged in a DIP package and mounted through a hole. The IC operates within a temperature range of -40°C to 85°C. The IDT7206L25PI is available in quantities of 13 and packaged in rail or tube packaging. Note that this device is not RoHS compliant.
IDT IDT7206L25PI technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.