
The IDT7206L35J8 is a surface mount IC with a 35ns access time and a maximum operating temperature of 70°C. It is packaged in a LCC package and is available in quantities of 750. The device is not RoHS compliant.
IDT IDT7206L35J8 technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
