
The IDT7206L50P is a 50ns access time IC packaged in a DIP case and mounted through a hole. It operates over a temperature range of 0°C to 70°C. This IC is part of the 7200 series and is packaged in quantities of 13 per rail or tube.
Checking distributor stock and pricing after the page loads.
| Access Time | 50ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |