The IDT 7200 series IC features an access time of 15ns. It is available in a LCC package, suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The IC is packaged in tape and reel quantities of 750 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |