The IDT7207L15JG8 is a surface mount IC with a 15ns access time, packaged in a LCC package. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 750, packaged in tape and reel.
IDT IDT7207L15JG8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.