
IDT's IDT7207L15PDG is a 15ns access time IC packaged in a DIP with through-hole mount. It operates between 0°C and 70°C. The device is available in quantities of 26 and is packaged in rail/Tube. It meets RoHS compliance requirements.
IDT IDT7207L15PDG technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.
