
The IDT 7200 series IC features an access time of 35ns and is packaged in a DIP package that is mounted through a hole. It operates within a temperature range of 0°C to 70°C. The IC is available in quantities of 13 and is packaged in a rail or tube format. Note that this IC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |