
The IDT7208L25PI is a unidirectional bus directional device with a 25ns access time. It is packaged in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and draws a maximum supply current of 120mA. The IDT7208L25PI is not RoHS compliant and is available in a packaging quantity of 13 units per rail or tube.
IDT IDT7208L25PI technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.