IDT IDT72105L50SO technical specifications.
| Access Time | 50ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Direction | Unidirectional |
| Element Configuration | Dual |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72105L50SO to view detailed technical specifications.
No datasheet is available for this part.