The IDT 7200 Series logic gate features an access time of 25ns and operates over a temperature range of -40°C to 85°C. It is available in a surface mount SOIC package and is not RoHS compliant. The device has a maximum supply current of 100mA and is available in quantities of 1000 units per reel.
IDT IDT72125L25SO8 technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.