IDT's 7200 series IC features a 25ns access time and operates within a temperature range of -40°C to 85°C. The device is packaged in SOIC and is designed for surface mount applications. It is RoHS compliant and available in quantities of 26 per rail or tube packaging.
IDT IDT72125L25SOG technical specifications.
| Access Time | 25ns |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.