
IDT's IDT72125L25SOG8 is a logic IC with an access time of 25ns. It is available in a surface mount SOIC package. Operating temperature range is from -40°C to 85°C. This device is RoHS compliant and packaged in tape and reel quantities of 1000 units.
IDT IDT72125L25SOG8 technical specifications.
| Access Time | 25ns |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.
