
The IDT72201L15PF is a surface mount IC with a 15ns access time, packaged in a 50-unit tray. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
