
The IDT 7200 series SRAM features an access time of 15ns. It is available in LQFP package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |