The IDT 7200 series IC features 15ns access time, is packaged in a LCC surface mount package, and operates over a temperature range of -40°C to 85°C. It is available in quantities of 32 per rail or tube packaging. The device is not RoHS compliant.
IDT IDT72211L15JI technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.