The IDT72211L25JI is a high-speed IC with a 25ns access time. It is packaged in a 32-count LCC package and is available in rail/Tube packaging. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
IDT IDT72211L25JI technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.