The IDT72220L10TP is a DIP packaged IC with an access time of 11.5ns. It operates over a temperature range of 0°C to 70°C and is mounted through a hole. This device is part of the 7200 series and is packaged in quantities of 14 per rail or tube.
IDT IDT72220L10TP technical specifications.
| Access Time | 11.5ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.