IDT 7200 Series logic IC features an access time of 15ns. It is packaged in a DIP package and is mounted through a hole. Operating temperature range is from 0°C to 70°C. The device is available in a 14-pin package and is packaged in a rail or tube format. It is not RoHS compliant.
IDT IDT72220L15TP technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
