The IDT72221L10J is a surface mount IC with a 10ns access time, packaged in a 32-count rail/Tube. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant.
IDT IDT72221L10J technical specifications.
| Access Time | 10ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.