The IDT 7200 series IC features a 10ns access time and is packaged in a surface mount LCC package. Operating temperature range is 0°C to 70°C. This component is RoHS compliant and available in quantities of 32 per rail or tube packaging.
IDT IDT72221L10JG technical specifications.
| Access Time | 10ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.